R1114Q151A-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1141Q281D5-TR-FE

Digi-Key Part Number
R1141Q281D5-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1141Q281D5-TR-FE
Description
IC REG LINEAR 2.85V 120MA SC82AB
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 120mA
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82AB
Supplier Device Package
SC-82AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26129$783.87
Additional Resources
AttributeDescription
Standard Package3,000