R1111N301A-TR-FE is available for purchase but is not normally stocked.

Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 1,610
Unit Price: $0.76000
Datasheet

R1111N151A-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1111N301A-TR-FE

Digi-Key Part Number
R1111N301A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1111N301A-TR-FE
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29203$876.09
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R1111N301B-TR-FENisshinbo Micro Devices Inc.1,6102129-R1111N301B-TR-FECT-ND$0.76000Parametric Equivalent