
R1111N181A-TR-FE | ||
---|---|---|
Digi-Key Part Number | R1111N181A-TR-FE-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | R1111N181A-TR-FE | |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R1111N Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29203 | $876.09 |
Attribute | Description |
---|---|
Standard Package | 3,000 |