
R1100D121C-TR-F | ||
---|---|---|
Digi-Key Part Number | 2129-R1100D121C-TR-FTR-ND - Tape & Reel (TR) 2129-R1100D121C-TR-FCT-ND - Cut Tape (CT) 2129-R1100D121C-TR-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R1100D121C-TR-F | |
Description | IC REG LIN 1.2V 35MA SON1408-3 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SON1408-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 35mA | |
Current - Output | ||
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-623F | |
Supplier Device Package | SON1408-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R1100D Series |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.55600 | $5.56 |
25 | $0.51920 | $12.98 |
100 | $0.41550 | $41.55 |
250 | $0.38584 | $96.46 |
500 | $0.32648 | $163.24 |
1,000 | $0.25228 | $252.28 |
2,500 | $0.23002 | $575.05 |
Qty | Unit Price | Ext Price |
---|---|---|
9,000 | $0.21518 | $1,936.62 |
18,000 | $0.21000 | $3,780.00 |
Attribute | Description |
---|---|
Other Names | 2129-R1100D121C-TR-FDKR 2129-R1100D121C-TR-FCT 2129-R1100D121C-TR-FTR |
Standard Package | 9,000 |