NJW4188DL3-TE2

DigiKey Part Number
2129-NJW4188DL3-TE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJW4188DL3-TE2
Description
IC REG LINEAR POS ADJ 1A TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.27V @ 600mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
58dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92895$2,786.85
6,000$0.89455$5,367.30
Manufacturers Standard Package