NJW1933F1-AT-TE2 | |
---|---|
DigiKey Part Number | 2129-NJW1933F1-AT-TE2TR-ND - Tape & Reel (TR) 2129-NJW1933F1-AT-TE2CT-ND - Cut Tape (CT) 2129-NJW1933F1-AT-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW1933F1-AT-TE2 |
Description | IC REG BUCK ADJ 1.5A SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 1.5A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.05300 | $10.53 |
25 | $0.95480 | $23.87 |
100 | $0.84720 | $84.72 |
250 | $0.79584 | $198.96 |
500 | $0.76488 | $382.44 |
1,000 | $0.73940 | $739.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70793 | $2,123.79 |
6,000 | $0.69253 | $4,155.18 |
9,000 | $0.68482 | $6,163.38 |