NJU9101MLE-TE1

DigiKey Part Number
2129-NJU9101MLE-TE1TR-ND - Tape & Reel (TR)
2129-NJU9101MLE-TE1CT-ND - Cut Tape (CT)
2129-NJU9101MLE-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU9101MLE-TE1
Description
IC AFE 2 CHAN 16BIT 24EQFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 Channel AFE 16 Bit 2.1 W 24-EQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of Channels
2
Power (Watts)
2.1 W
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-EQFN (4x4)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.33594$9,335.94
Manufacturers Standard Package