NJU7665BF-TE1

DigiKey Part Number
2129-NJU7665BF-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7665BF-TE1
Description
IC REG CHARGE PUMP INV 5MA SOT23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 5mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
75kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68720$2,061.60
6,000$0.66175$3,970.50
15,000$0.63630$9,544.50
Manufacturers Standard Package