NJU7141F-TE1

DigiKey Part Number
2129-NJU7141F-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7141F-TE1
Description
IC COMPARATOR 1 CMOS SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator CMOS CMOS, Open-Drain, TTL SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
CMOS
Number of Elements
1
Output Type
CMOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
-
Current - Quiescent (Max)
12µA
CMRR, PSRR (Typ)
55dB CMRR, 60dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65157$1,954.71
6,000$0.61899$3,713.94
15,000$0.59572$8,935.80
Manufacturers Standard Package