NJU7118F3-TE1

DigiKey Part Number
2129-NJU7118F3-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7118F3-TE1
Description
IC COMPARATOR 1 CMOS SC88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator CMOS CMOS, Open-Drain, TTL SC-88A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
CMOS
Number of Elements
1
Output Type
CMOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
4mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
-
Current - Quiescent (Max)
20µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
540ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-88A
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69229$2,076.87
6,000$0.65768$3,946.08
15,000$0.63295$9,494.25
Manufacturers Standard Package