NJU7027RB1-TE2

DigiKey Part Number
2129-NJU7027RB1-TE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7027RB1-TE2
Description
IC CMOS 2 CIRCUIT 8TVSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TVSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
160 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
26µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TVSP
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74925$1,498.50
6,000$0.72149$4,328.94
10,000$0.69374$6,937.40
Manufacturers Standard Package