NJU7006F-TE1#

DigiKey Part Number
2129-NJU7006F-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7006F-TE1#
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
95 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
3µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04035$3,121.05
6,000$1.00182$6,010.92
Manufacturers Standard Package