NJU6221CC-V-CT4

DigiKey Part Number
2129-NJU6221CC-V-CT4-ND
Manufacturer
Manufacturer Product Number
NJU6221CC-V-CT4
Description
XTAL OSC XO CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
Die
Size / Dimension
-
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
10µA
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
5,000$0.12521$626.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.