NJM2752V-TE1

DigiKey Part Number
2129-NJM2752V-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2752V-TE1
Description
IC AUDIO SWITCH 14SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Audio Audio Switch 2 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Switch
Applications
Audio Systems
Number of Channels
2
Interface
Logic
Voltage - Supply
4.7V ~ 10V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
2 x SPDT
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.54977$1,099.54
6,000$0.52228$3,133.68
10,000$0.50264$5,026.40
Manufacturers Standard Package