NJM2542V-TE1#

DigiKey Part Number
2129-NJM2542V-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2542V-TE1#
Description
IC VIDEO VIF/SIF DEMOD 20SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Demodulator IC NTSC 20-SSOP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator
Applications
Consumer Video
Standards
NTSC
Control Interface
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53958$1,079.16
6,000$0.51260$3,075.60
10,000$0.49333$4,933.30
Manufacturers Standard Package