NJM2149D

DigiKey Part Number
2129-NJM2149D-ND
Manufacturer
Manufacturer Product Number
NJM2149D
Description
IC AMP CLASS AB MONO 250MW 8DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
250mW x 1 @ 32Ohm
Voltage - Supply
2V ~ 6V
Features
Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-DIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,000$0.42991$859.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.