UZP-400-A24-JBH | |
---|---|
DigiKey Part Number | 5652-UZP-400-A24-JBH-ND |
Manufacturer | |
Manufacturer Product Number | UZP-400-A24-JBH |
Description | AC/DC CONVERTER 24V 400W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.8 A | |
Power (Watts) | ||
Applications | Industrial | |
Efficiency | 94% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off | |
Size / Dimension | 7.09" L x 3.31" W x 1.77" H (180.1mm x 84.1mm x 45.0mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.00000 | $202.00 |