NL-SW-LTE-S7648 is Obsolete and no longer manufactured.
MFR Recommended
MFR Recommended
NL-SW-LTE-S7648 | ||
---|---|---|
Image shown is a representation only. Exact specifications should be obtained from the product data sheet. | ||
Digi-Key Part Number | 1477-1065-ND | |
Manufacturer | ||
Manufacturer Product Number | NL-SW-LTE-S7648 | |
Description | RF TXRX MOD CEL U.FL TH AT&T MOB | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 1.7GHz, 2.1GHz Antenna Not Included, U.FL Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 1.7GHz, 2.1GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Cellular Data Plans |
Product Training Modules | Understanding Cellular Certification |
PCN Obsolescence/ EOL | NL-SW-LTE-S7648 EOL Nov/2021 |
HTML Datasheet | |
Manuals | NL-SW-LTE-S7xx8(RD) Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Attribute | Description |
---|---|
Other Names | 1477-1065 |
Standard Package | 14 |