NL-SW-HSPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-LTE-S7588-V-B

Digi-Key Part Number
1477-1063-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-S7588-V-B
Description
RF TXRX MOD CELL U.FL TH VERIZON
Detailed Description
Cellular 4G LTE CAT-4 (Verizon), 3G Fallback Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0010
Obsolete