USD

Version no longer manufactured. See Alternate Package or Substitute options.
NL-SW-LTE-GELS3-D

NL-SW-LTE-GELS3-D

Digi-Key Part Number
1477-1070-ND
Manufacturer
NimbeLink, LLC
Manufacturer Product Number
NL-SW-LTE-GELS3-D
Supplier
Description
EMBEDDED CELLULAR MODEM VERIZON
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Cellular 4G LTE CAT-1 (Verizon) Transceiver Module 700MHz, 1.7GHz Antenna Not Included, U.FL Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NimbeLink, LLC
Series
Package
Tube
Part Status
Discontinued at Digi-Key
RF Family/Standard
Cellular
Protocol
4G LTE CAT-1 (Verizon)
Modulation
-
Frequency
700MHz, 1.7GHz
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0010
Available To Order

Additional Resources
AttributeDescription
Other Names1477-1070
Standard Package14
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NL-SW-LTE-GELS3-ENimbeLink, LLC5341477-NL-SW-LTE-GELS3-E-ND$94.00000Direct