NL-SW-LTE-GELS3-C | |
---|---|
DigiKey Part Number | 1477-1048-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-GELS3-C |
Description | RF TXRX MOD CELL U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (Verizon) Transceiver Module 750MHz, 1.7GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NL-SW-LTE-GELS3-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 750MHz, 1.7GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module |