cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SIM-ATT

DigiKey Part Number
1477-1054-ND
Manufacturer
Manufacturer Product Number
NL-SIM-ATT
Description
MICRO-SIM 3FF ATT COMM TEMP
Customer Reference
Detailed Description
AT&T 3FF (Micro) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
-
Packaging
Bulk
Part Status
Obsolete
Format
3FF (Micro)
Class
-
Memory
-
Core Processor
-
Carrier Network
AT&T
Network Technology
-
Features
-
Operating Temperature
-25°C ~ 85°C
Size / Dimension
33.6mm L x 29mm W x 6.63mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.