
CRJKS0009-LNA-LM5X3000SMA | |
---|---|
DigiKey Part Number | 1477-CRJKS0009-LNA-LM5X3000SMA-ND |
Manufacturer | |
Manufacturer Product Number | CRJKS0009-LNA-LM5X3000SMA |
Description | GNSS ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 23dB | |
Features | LNA | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.535" (13.60mm) | |
Applications | GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $12.35008 | $29,640.19 |