NSE-1150-1 | |
---|---|
DigiKey Part Number | 3635-NSE-1150-1-ND |
Manufacturer | |
Manufacturer Product Number | NSE-1150-1 |
Description | TREO 10A RELAY SINGLE JS1-5V-F |
Customer Reference | |
Detailed Description | JS1-5V-F Electromechanical Relay Treo™ for Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nightshade Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | Treo™ for Arduino, Raspberry Pi | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | JS1-5V-F | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.99000 | $14.99 |