RJ-6P502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $2.09315
Datasheet

Similar


TT Electronics/BI
In Stock: 4,234
Unit Price: $1.61000
Datasheet

Similar


Bourns Inc.
In Stock: 719
Unit Price: $2.62000
Datasheet

Similar


TT Electronics/BI
In Stock: 20
Unit Price: $1.90000
Datasheet

Similar


TT Electronics/BI
In Stock: 399
Unit Price: $1.85000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $1.11085
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $0.87636
Datasheet

Similar


TT Electronics/BI
In Stock: 1,135
Unit Price: $1.53000
Datasheet
RJ-6P100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6P502

DigiKey Part Number
563-RJ-6P502-ND
Manufacturer
Manufacturer Product Number
RJ-6P502
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6P502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.276" Dia (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$2.09315$418.63
Manufacturers Standard Package