RJ-6P202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $2.24960
Datasheet

Similar


TT Electronics/BI
In Stock: 2,947
Unit Price: $1.61000
Datasheet

Similar


WEC
In Stock: 100
Unit Price: $2.62000
Datasheet

Similar


Bourns Inc.
In Stock: 198
Unit Price: $3.82000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $1.11085
Datasheet

Similar


TT Electronics/BI
In Stock: 1,200
Unit Price: $1.85000
Datasheet

Similar


TT Electronics/BI
In Stock: 2,131
Unit Price: $1.53000
Datasheet
RJ-6P100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6P202

DigiKey Part Number
563-RJ-6P202-ND
Manufacturer
Manufacturer Product Number
RJ-6P202
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6P202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.276" Dia (7.00mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$2.24960$449.92
Manufacturers Standard Package