
PG-100N-101R-W-T | ||
---|---|---|
Digi-Key Part Number | 563-PG-100N-101R-W-T-ND | |
Manufacturer | ||
Manufacturer Product Number | PG-100N-101R-W-T | |
Description | HANDY MANOMETER SELECT | |
Detailed Description | Manometer For Measuring Pressure (Air) Includes Battery, Half Union, Barb Fitting | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Nidec Components Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Manometer | |
For Measuring | Pressure (Air) | |
Includes | Battery, Half Union, Barb Fitting |
Resource Type | Link |
---|---|
Datasheets | PG-100N Series Datasheet |
HTML Datasheet | PG-100N Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Attribute | Description |
---|---|
Other Names | 563-PG-100N-101R-W-T |
Standard Package | 1 |