PG-100N-101R-H-X2T is Obsolete and no longer manufactured.
Direct

PG-100N-101R-H-X2T | ||
---|---|---|
Digi-Key Part Number | 563-PG-100N-101R-H-X2T-ND | |
Manufacturer | ||
Manufacturer Product Number | PG-100N-101R-H-X2T | |
Description | HANDY MANOMETER MMHG | |
Detailed Description | Manometer For Measuring Pressure (Air) Includes Battery, Half Union, Barb Fitting | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Nidec Components Corporation | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Manometer | |
For Measuring | Pressure (Air) | |
Includes | Battery, Half Union, Barb Fitting |
Resource Type | Link |
---|---|
Datasheets | PG-100N Series Datasheet |
PCN Obsolescence/ EOL | PG-100N-101R-H - obsolete 14/SEP/2021 |
HTML Datasheet | PG-100N Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PG-100N-101R-W-X2T | Nidec Components Corporation | 0 | 563-PG-100N-101R-W-X2T-ND | $0.00000 | Direct |
Attribute | Description |
---|---|
Other Names | 563-PG-100N-101R-H-X2T |
Standard Package | 1 |