PA850-102R-NR2

DigiKey Part Number
563-2217-ND
Manufacturer
Manufacturer Product Number
PA850-102R-NR2
Description
PRESSURE TRANSDUCER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Compound
Operating Pressure
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Output Type
NPN - Open Collector
Output
-
Accuracy
±3%
Voltage - Supply
10.8V ~ 30V
Port Size
Female - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
M12
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$285.69000$285.69
5$268.11400$1,340.57
10$261.56000$2,615.60
25$253.71320$6,342.83
Manufacturers Standard Package