Pressure Sensor 50.76PSI (350kPa) Gauge Female - M5 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-850-352G-NR2

DigiKey Part Number
563-2209-ND
Manufacturer
Manufacturer Product Number
PA-850-352G-NR2
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50.76PSI (350kPa) Gauge Female - M5 Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
50.76PSI (350kPa)
Output Type
NPN - Open Collector
Output
-
Accuracy
±3%
Voltage - Supply
10.8V ~ 30V
Port Size
Female - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
M12
Maximum Pressure
101.53PSI (700kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$285.69000$285.69
5$268.11400$1,340.57
10$261.56000$2,615.60
25$253.71320$6,342.83
Manufacturers Standard Package