PA-838-101D-F2

DigiKey Part Number
PA-838-101D-F2-ND
Manufacturer
Manufacturer Product Number
PA-838-101D-F2
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
1.45PSI (10kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
-
Voltage - Supply
24V
Port Size
-
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 70°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$798.82000$798.82
Manufacturers Standard Package