
P-2000-501G-15-AN | |
---|---|
DigiKey Part Number | P-2000-501G-15-AN-ND |
Manufacturer | |
Manufacturer Product Number | P-2000-501G-15-AN |
Description | SENSOR 7.11PSIG 0.13" .09V 6DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.11PSI (49kPa) Gauge Male - 0.13" (3.2mm) Tube 0 mV ~ 90 mV 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 7.11PSI (49kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 90 mV | |
Accuracy | ±0.15% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.2mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 14.23PSI (98.1kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $17.93240 | $896.62 |