JC30S 5K 0.5%

DigiKey Part Number
JC30S5K0.5%-ND
Manufacturer
Manufacturer Product Number
JC30S 5K 0.5%
Description
POT 5K OHM 0.7W PLASTIC LINEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.7W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±15%
Power (Watts)
0.7W
Built in Switch
None
Number of Turns
1.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±400ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.157" (4.00mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Round - 1.181" Dia (30.00mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$98.39000$1,967.80
Manufacturers Standard Package