ZR SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZR1H100MCL1GB

Digi-Key Part Number
493-10125-2-ND - Tape & Reel (TR)
493-10125-1-ND - Cut Tape (CT)
493-10125-6-ND - Digi-Reel®
Manufacturer
Nichicon
Manufacturer Product Number
UZR1H100MCL1GB
Supplier
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
49.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.156" (3.95mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.22561$225.61
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.54400$5.44
50$0.41140$20.57
100$0.35830$35.83
500$0.26542$132.71
Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.54400$5.44
50$0.41140$20.57
100$0.35830$35.83
500$0.26542$132.71
Additional Resources
AttributeDescription
Other Names
493-10125-2
493-10125-1
493-10125-6
UZR1H100MCL1GB-ND
Standard Package1,000