USD

WT,WX Series
WT,WX Series
WX Series Top
WX Series Side_4.0
UWX1H2R2MCL1GB
Digi-Key Part Number
493-2132-2-ND - Tape & Reel (TR)
493-2132-1-ND - Cut Tape (CT)
493-2132-6-ND - Digi-Reel®
Manufacturer
Nichicon
Manufacturer Product Number
UWX1H2R2MCL1GB
Supplier
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.157"" Dia (4.00mm)
Height - Seated (Max)
0.213"" (5.40mm)
Surface Mount Land Size
0.169"" L x 0.169"" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
2.2µF
Voltage - Rated
50V
Ripple Current @ Low Frequency
13mA @ 120Hz
Ripple Current @ High Frequency
19.5mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

659 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names493-2132-2
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UWJ1H2R2MCL1GBNichicon128493-9798-1-ND$0.25000Direct
UZR1H2R2MCL1GBNichicon167493-10122-1-ND$0.47000Direct
UUA1H2R2MCL1GSNichicon3,622493-9459-1-ND$0.37000Direct
UUD1H2R2MCL1GSNichicon3,439493-2295-1-ND$0.40000Direct
UZS1H2R2MCL1GBNichicon1,900493-10153-1-ND$0.48000Direct