UVZ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ1H4R7MDD1TA

Digi-Key Part Number
493-17450-1-ND - Cut Tape (CT)
493-17450-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1H4R7MDD1TA
Description
CAP ALUM 4.7UF 20% 50V RADIAL
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
3,156 In Stock

All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.23200$2.32
50$0.15460$7.73
100$0.13140$13.14
500$0.09274$46.37
1,000$0.08114$81.14
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.07728$154.56
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
493-17450-3
UVZ1H4R7MDD1TA-ND
493-17450-1
Standard Package2,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPW1H4R7MDD1TANichicon3,582493-17420-1-ND$0.31000Direct
UPS1J4R7MDD1TANichicon7,575493-15850-1-ND$0.31000Upgrade
UVZ2A4R7MDD1TANichicon6,339493-17453-1-ND$0.29000Upgrade
ECA-1HHG4R7IPanasonic Electronic Components14,500P19528CT-ND$0.29000Direct
ECA-2AHG4R7BPanasonic Electronic Components2,818P19555CT-ND$0.33000Upgrade