USD

VZ Series
VZ Series
UVZ & UHV Series
VZ Series_10
UVZ1H472MRD
Digi-Key Part Number
493-1348-ND
Manufacturer
Nichicon
Manufacturer Product Number
UVZ1H472MRD
Supplier
Description
CAP ALUM 4700UF 20% 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
4700 µF
Voltage - Rated
50 V
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Ripple Current @ High Frequency
2.415 A @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,211 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names493-1348
Standard Package50