USD

UVZ Series 6.3mm
UVZ1H470MED1TA
Digi-Key Part Number
493-14560-1-ND - Cut Tape (CT)
493-14560-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UVZ1H470MED1TA
Supplier
Description
CAP ALUM 47UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
47 µF
Voltage - Rated
50 V
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,203 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
493-14560-2
493-14560-2-ND
493-14560-3
UVZ1H470MED1TA-ND
Standard Package2,000