USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
UVZ Series 5mm
UVZ Series 5mm
VZ Series_5 x 11 x 0.5
VZ Series_2.0
UVZ1H010MDD1TD
Digi-Key Part Number
493-13461-1-ND - Cut Tape (CT)
493-13461-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UVZ1H010MDD1TD
Supplier
Description
CAP ALUM 1UF 20% 50V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
1 µF
Voltage - Rated
50 V
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Ripple Current @ High Frequency
26 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,177 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names493-13461-3
Standard Package2,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPM2A010MDD1TDNichicon3,878493-11582-1-ND$0.37000Upgrade
UPW2A010MDD1TDNichicon832493-11368-1-ND$0.26000Upgrade
UVY1H010MDD1TDNichicon1,229493-12910-1-ND$0.24000Direct
UVZ2A010MDD1TDNichicon3,752493-13498-1-ND$0.24000Upgrade
UPS1H010MDD1TDNichicon1,089493-11321-1-ND$0.25000Upgrade