USD

UVZ Series 5mm
UVZ1E100MDD1TA
Digi-Key Part Number
493-16448-1-ND - Cut Tape (CT)
493-16448-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UVZ1E100MDD1TA
Supplier
Description
CAP ALUM 10UF 20% 25V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
10 µF
Voltage - Rated
25 V
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,386 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.24000$0.24
10$0.16700$1.67
50$0.11120$5.56
100$0.09460$9.46
500$0.06674$33.37
1,000$0.05840$58.40
Additional Resources
AttributeDescription
Other Names
493-16448-3
UVZ1E100MDD1TA-ND
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPJ1H100MDD1TANichicon1,113493-15635-1-ND$0.25000Upgrade
UPM1J100MDD1TANichicon3,249493-15759-1-ND$0.37000Upgrade
UVZ1H100MDD1TANichicon4,700493-16211-1-ND$0.24000Upgrade
UPM1H100MDD1TANichicon10,485493-17674-1-ND$0.27000Upgrade
UPW1H100MDD1TANichicon4,218493-17419-1-ND$0.26000Upgrade