



UVR1E4R7MDD1TD | ||
---|---|---|
Digi-Key Part Number | 493-12780-1-ND - Cut Tape (CT) 493-12780-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UVR1E4R7MDD1TD | |
Description | CAP ALUM 4.7UF 20% 25V RADIAL | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | UVR Series Datasheet |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? |
PCN Obsolescence/ EOL | Mult Devs 26/Oct/2022 |
PCN Part Status Change | Mult Series NRND 23/Jun/2022 |
EDA Models | UVR1E4R7MDD1TD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17400 | $1.74 |
50 | $0.11600 | $5.80 |
100 | $0.09860 | $9.86 |
500 | $0.06960 | $34.80 |
1,000 | $0.06090 | $60.90 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06670 | $133.40 |
4,000 | $0.06170 | $246.80 |
10,000 | $0.05836 | $583.60 |
Attribute | Description |
---|---|
Other Names | 493-12780-1 493-12780-3 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UVR2A4R7MDD1TA | Nichicon | 2,400 | 493-14732-1-ND | $0.27000 | Direct |
UPW1E4R7MDD1TD | Nichicon | 40,708 | 493-11353-1-ND | $0.31000 | Direct |
UKW1H4R7MDD1TD | Nichicon | 22 | 493-10796-1-ND | $0.29000 | Upgrade |
UPJ1H4R7MDD1TD | Nichicon | 3,295 | 493-11330-1-ND | $0.31000 | Upgrade |
UPW2A4R7MDD1TD | Nichicon | 3,360 | 493-11371-1-ND | $0.31000 | Upgrade |