UVR1C221MED is Obsolete and no longer manufactured.
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent




Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | UVR Series Datasheet |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? |
PCN Obsolescence/ EOL | Mult Devs 26/Oct/2022 |
PCN Part Status Change | Mult Series NRND 23/Jun/2022 |
EDA Models | UVR1C221MED by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26200 | $2.62 |
50 | $0.17480 | $8.74 |
100 | $0.14860 | $14.86 |
500 | $0.10488 | $52.44 |
1,000 | $0.09177 | $91.77 |
2,500 | $0.08740 | $218.50 |
5,000 | $0.08084 | $404.20 |
Attribute | Description |
---|---|
Other Names | 493-1041 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UVK1C221MED | Nichicon | 2,429 | 493-17329-ND | $0.29000 | Upgrade |
UKA1C221MED | Nichicon | 152 | 493-15323-ND | $0.53000 | Upgrade |
UVK1E221MED | Nichicon | 4,254 | 493-16110-ND | $0.35000 | Upgrade |
UVR1C221MED1TA | Nichicon | 6,000 | 493-6096-1-ND | $0.35000 | Similar |
ECA-1CM221 | Panasonic Electronic Components | 18,041 | P5139-ND | $0.33000 | Direct |