UUX2A4R7MCL1GS | |
---|---|
DigiKey Part Number | 493-6282-2-ND - Tape & Reel (TR) 493-6282-1-ND - Cut Tape (CT) 493-6282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 100V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2A4R7MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70.14 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.33000 | $3.30 |
50 | $0.26240 | $13.12 |
100 | $0.21670 | $21.67 |
500 | $0.16928 | $84.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.14388 | $143.88 |
2,000 | $0.13542 | $270.84 |
5,000 | $0.12696 | $634.80 |
10,000 | $0.11849 | $1,184.90 |
25,000 | $0.11426 | $2,856.50 |
50,000 | $0.11003 | $5,501.50 |