UTS1H101MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2,383
Unit Price: $0.57000
Datasheet

Similar


Nichicon
In Stock: 1,925
Unit Price: $0.60000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,909
Unit Price: $0.50000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7,803
Unit Price: $0.47000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 133
Unit Price: $0.44000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12,529
Unit Price: $0.48000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,084
Unit Price: $0.49000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 17,798
Unit Price: $0.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 311
Unit Price: $0.60000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,676
Unit Price: $0.59000
Datasheet

Similar


Chemi-Con
In Stock: 13
Unit Price: $0.52000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.12745
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,791
Unit Price: $0.54000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.12745
Datasheet
TS Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTS1H101MPD

DigiKey Part Number
493-3289-ND
Manufacturer
Manufacturer Product Number
UTS1H101MPD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UTS1H101MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112.8 mA @ 120 Hz
Ripple Current @ High Frequency
188 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Obsolete
This product is no longer manufactured. View Substitutes