USR Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USR1H0R1MDD

Digi-Key Part Number
493-16004-ND
Manufacturer
Manufacturer Product Number
USR1H0R1MDD
Description
CAP ALUM 0.1UF 20% 50V RADIAL
Detailed Description
0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.17500$1.75
50$0.10500$5.25
100$0.08870$8.87
500$0.06070$30.35
1,000$0.05369$53.69
2,500$0.05136$128.40
5,000$0.04669$233.45
Additional Resources
AttributeDescription
Other Names
USR1H0R1MDD-ND
493-16004
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UML1H0R1MDDNichicon0UML1H0R1MDD-ND$0.00000Direct