URY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URY1A222MHD

Digi-Key Part Number
URY1A222MHD-ND
Manufacturer
Manufacturer Product Number
URY1A222MHD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Product Status
Last Time Buy
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
943 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
400$0.91815$367.26
Additional Resources
AttributeDescription
Standard Package400
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPW1A222MHDNichicon11493-1751-ND$1.02000Similar
UPM1A222MHD6Nichicon34493-15699-ND$1.34000Similar
UVZ1A222MPDNichicon64493-1271-ND$0.76000Similar
UPW1A222MPD6Nichicon200493-1752-ND$1.18000Similar
URZ1A222MHDNichicon60493-17224-ND$1.10000Similar