USD

RU-SERIES-25mm

URU1A472MRD

Digi-Key Part Number
493-11224-ND
Manufacturer
Nichicon
Manufacturer Product Number
URU1A472MRD
Supplier
Description
CAP ALUM 4700UF 20% 10V RADIAL
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
0.492" (12.50mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
4700 µF
Voltage - Rated
10 V
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
1.702 A @ 10 kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
493-11224
URU1A472MRD-ND
Standard Package250
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UKL1A472MHDNichicon31493-10530-ND$3.75000Similar
URZ1A472MHDNichicon6493-17227-ND$1.99000Similar