
UPW1V4R7MDD1TD | ||
---|---|---|
Digi-Key Part Number | 493-11367-1-ND - Cut Tape (CT) 493-11367-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPW1V4R7MDD1TD | |
Description | CAP ALUM 4.7UF 20% 35V RADIAL | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | UPW Series |
Product Training Modules | |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? |
PCN Obsolescence/ EOL | Mult Devs 26/Oct/2022 |
PCN Part Status Change | Mult Series NRND 23/Jun/2022 |
EDA Models | UPW1V4R7MDD1TD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.21600 | $2.16 |
50 | $0.14420 | $7.21 |
100 | $0.12260 | $12.26 |
500 | $0.08654 | $43.27 |
1,000 | $0.07572 | $75.72 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07212 | $144.24 |
Attribute | Description |
---|---|
Other Names | 493-11367-1 493-11367-3 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UPJ1H4R7MDD1TD | Nichicon | 3,295 | 493-11330-1-ND | $0.31000 | Upgrade |
UPS1V4R7MDD1TD | Nichicon | 2,239 | 493-11325-1-ND | $0.30000 | Upgrade |
UPS1H4R7MDD1TD | Nichicon | 9,254 | 493-11322-1-ND | $0.31000 | Upgrade |
UPJ1K4R7MDD1TD | Nichicon | 3,593 | 493-5101-1-ND | $0.42000 | Upgrade |
UPW1J4R7MDD1TD | Nichicon | 12,551 | 493-11364-1-ND | $0.31000 | Upgrade |