
UPW1H010MDD1TD | ||
---|---|---|
Digi-Key Part Number | 493-11354-1-ND - Cut Tape (CT) 493-11354-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPW1H010MDD1TD | |
Description | CAP ALUM 1UF 20% 50V RADIAL | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 100 kHz | |
Impedance | 3.5 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Seven: What's In The Mail, Doc? |
PCN Obsolescence/ EOL | Mult Devs 26/Oct/2022 |
HTML Datasheet | |
EDA Models | UPW1H010MDD1TD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.23500 | $2.35 |
50 | $0.15640 | $7.82 |
100 | $0.13290 | $13.29 |
500 | $0.09384 | $46.92 |
1,000 | $0.08211 | $82.11 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07820 | $156.40 |
4,000 | $0.07234 | $289.36 |
10,000 | $0.06843 | $684.30 |
14,000 | $0.06491 | $908.74 |
50,000 | $0.05865 | $2,932.50 |
100,000 | $0.05181 | $5,181.00 |
Attribute | Description |
---|---|
Other Names | 493-11354-3 493-11354-1 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UPJ1H010MDD1TD | Nichicon | 14,961 | 493-5042-1-ND | $0.33000 | Direct |
UPS1H010MDD1TD | Nichicon | 5,931 | 493-11321-1-ND | $0.32000 | Upgrade |
UPJ2A010MDD1TD | Nichicon | 4,171 | 493-11422-1-ND | $0.34000 | Upgrade |
UPW2A010MDD1TD | Nichicon | 1,933 | 493-11368-1-ND | $0.34000 | Upgrade |
UPM2A010MDD1TD | Nichicon | 2,895 | 493-11582-1-ND | $0.49000 | Upgrade |