
UPS1E102MHD1TO | ||
---|---|---|
Digi-Key Part Number | 493-11963-1-ND - Cut Tape (CT) 493-11963-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPS1E102MHD1TO | |
Description | CAP ALUM 1000UF 20% 25V RADIAL | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? |
PCN Part Status Change | Mult Series NRND 23/Jun/2022 |
EDA Models | UPS1E102MHD1TO by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.64400 | $6.44 |
50 | $0.51520 | $25.76 |
100 | $0.44160 | $44.16 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.34960 | $174.80 |
1,000 | $0.29440 | $294.40 |
2,500 | $0.27600 | $690.00 |
5,000 | $0.25760 | $1,288.00 |
12,500 | $0.24472 | $3,059.00 |
25,000 | $0.24000 | $6,000.00 |
Attribute | Description |
---|---|
Other Names | 493-11963-1 493-11963-3 |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UPA1E102MHD3TO | Nichicon | 0 | 493-4897-1-ND | $1.33000 | Direct |
UPW1E102MHD1TO | Nichicon | 8,997 | 493-11981-1-ND | $0.96000 | Direct |
UPA1V102MHD1TO | Nichicon | 200 | 493-4913-1-ND | $1.48000 | Upgrade |
MAL214636102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214636102E3-ND | $1.25419 | Upgrade |
860080478020 | Würth Elektronik | 540 | 732-9036-1-ND | $0.96000 | Upgrade |